
E83605-000
Heat Shrink Tubing & Sleeves NT-MIL-5/8-0-SP
Datasheet
M23053/1-104-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 15.9 mm (0.626 in) | |
| Recovered Diameter | 9.1 mm (0.358 in) | |
| Shrink Ratio | 1.75:1 | |
| Series | NT-MIL | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 300 V/mil | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 121 C | |
| Maximum Temperature | + 121 C | |
| Minimum Operating Temperature | - 70 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1200621-8 NT-MIL-5/8-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
4,650
On Order
4,650 expected on from 03-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 150 / Multiples: 150)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $3.33 | $499.50 | |
| $3.29 | $2,961.00 | |
| $3.25 | $4,875.00 | |
| $3.20 | $16,320.00 |
Need more?
My Notes
Sign into see notes.