Reference Only

258215-000

Rectangular MIL Spec Connectors MTCP-122-20S1

Manufacturer:

Mfr Part:
MTCP-122-20S1

TTI Part:
258215-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions20 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting StylePanel Mount
Contact GenderSocket (Female)
PackagingEach
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Part # Aliases4-1191889-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCN9A991.d
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

78In Stock

250 expected 14-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$270.96$270.96
$268.25$804.75
$265.59$1,327.95
$250.25$2,502.50
$245.59$4,420.62
Need more?

My Notes

Sign into see notes.