Reference Only

5029125

Terminal Block Tools & Accessories LB 100-6 WITHOUT SCREWS

Manufacturer:

Mfr Part:
5029125

TTI Part:
5029125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductAccessories
TypeWire to Wire
ColorSilver
PackagingEach
Product TypeTerminal Block Tools & Accessories
SubcategoryTerminal Blocks
TradenameCLIPLINE
Part # AliasesLB_100-6__BRUECKE_OHNE_SCHRAUB LB1006BRUECKEOHNESCHRAUB

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.90$39.90
Need more?

My Notes

Sign into see notes.