Reference Only
0800410
Labels & Industrial Warning Signs WMS 6,4 (30X10)R YE
Datasheet
0800410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Tools & Accessories | |
| Type | Shrink Sleeve Roll | |
| Material | Polyolefin (PO) | |
| Color | Yellow | |
| Unit Of Measure | Reel | |
| Packaging | Each | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | WMS_6,4_(30X10)R_YE WMS6430X10RYE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $245.15 | $245.15 | |
| $236.52 | $1,182.60 |
Need more?
My Notes
Sign into see notes.