Reference Only
UGB2/0-414-6
Fixed Terminal Blocks
Datasheet
07498340222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fixed Terminal Blocks | |
| Color | Silver | |
| Series | UGB2/0 | |
| Packaging | Bulk | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
37
On Order
37 expected 11-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.46 | $49.46 | |
| $48.35 | $241.75 | |
| $44.76 | $447.60 | |
| $44.32 | $1,108.00 | |
| $43.88 | $2,194.00 | |
| $43.45 | $3,476.00 |
Need more?
My Notes
Sign into see notes.