Reference Only
1885651
Obsolete
Cable Glands, Strain Reliefs & Cord Grips VC-M-KV-PG21 3X7
Datasheet
1885651 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands | |
| Product | Cable Glands | |
| Material | Brass, Nickel Plated | |
| Screw/Thread Size | PG21 | |
| Cable Diameter | 7 mm | |
| Length | 30 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON Device | |
| Part # Aliases | VC-M-KV-PG21_3X7 VCMKVPG213X7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?