Reference Only
1884351
Obsolete
Cable Mounting & Accessories VC-MEMV-A4
Datasheet
1884351 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Housing | |
| Material | Zinc | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON Device | |
| Part # Aliases | VC-MEMV-A4 VCMEMVA4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?