Reference Only

1853968

Obsolete
Cable Mounting & Accessories VC-M-KV-PG16 ( 6,5- 9,5)

Manufacturer:

Mfr Part:
1853968

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeClamp
Mounting StyleScrew
MaterialBrass
Maximum Bundle Diameter9.5 mm
Length24.7 mm
FamilyCable Glands
FeaturesIP67, operating temperature range - 40 C to + 125 C
For Use WithType 1 housings in equipment, terminal boxes and control cabinets
IP RatingIP67
ProductCable Clamps
SubcategoryWire & Cable Management
TradenamePLUSCON Device
Part # AliasesVC-M-KV-PG16(_6,5-_9,5) VCMKVPG166595

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC7415330000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?