Reference Only

1587742

Obsolete
Cable Mounting & Accessories Gigabit Cable Clamp 652-PCW1J-B28-KAB502

Manufacturer:

Mfr Part:
1587742

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeClamp
Mounting StyleClamp
Maximum Bundle Diameter7 mm
Width18 mm
Length19.3 mm
Height13.2 mm
ProductCable Clamps
SubcategoryWire & Cable Management
TradenameHEAVYCON
Part # AliasesHC-M-08-GBIT-LK7 HCM08GBITLK7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?