Reference Only

1554694

Sensor Cables / Actuator Cables SACC-DSI-M12M S-8CON-PG9/0,5 VA.

Manufacturer:

Mfr Part:
1554694

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count8 Position
Connector End BNo Connector
GenderMale
CodingA Coded
Cable Length500 mm (19.685 in)
Current Rating2 A
Voltage Rating30 V
Jacket ColorMulticolor
IP RatingIP65, IP67, IP69, IP69K
PackagingBulk
Description/FunctionSensor/Actuator Flush Type Plug
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Circular
Part # AliasesSACC-DSI-M12MS-8CON-PG9/0,5_VA SACCDSIM12MS8CONPG905VA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.76$48.76
Need more?