Reference Only

1534397

Ethernet Cables / Networking Cables SACCBP-M12FSB- 2CON-M16/1,0-910.

Manufacturer:

Mfr Part:
1534397

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeBus System Cable
Connector End AM12
Connector End A Pin Count2 Position
Connector End BNo Connector
GenderFemale
Cable Length1 m (3.281 ft)
CodingB Coded
IP RatingIP65, IP67
Voltage Rating60 V
Current Rating4 A
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
TradenameSPEEDCON
Part # AliasesSACCBP-M12FSB-2CON-M16/1,0-910 SACCBPM12FSB2CONM1610910

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.34$70.34
Need more?