Reference Only

1526197

New Product
Circular Metric Connectors .

Manufacturer:

Mfr Part:
1526197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
CodingC Coded
Current Rating20 A
Voltage Rating400 V
IP RatingIP68, IP69
SeriesPRC
PackagingBulk
Height36.5 mm
Housing MaterialPolyphenylene Ether (PPE)
Length115.5 mm
Mounting StyleCable Mount
ProductDistribution Connectors
SubcategoryCircular Connectors
TypePower Distributor
Width77.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.19$80.19
$74.98$749.80
Need more?