Reference Only

1292320

New Product
Industrial Surge Protectors .

Manufacturer:

Mfr Part:
1292320

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeEMC Filter
Mounting StyleDIN Rail
Termination StyleScrew
Voltage Rating250 VAC/DC
Current Rating10 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
IP RatingIP20
Length99.5 mm
Width45 mm
Height99 mm
SeriesFIL
ComplianceEN 60939-1; IEC 60939-1
Flammability RatingUL 94 V-0
PackagingBulk
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$95.00$95.00
Need more?