Reference Only

EEE-HB1H2R2R

Aluminum Electrolytic Capacitors - SMD 2.2UF 50V ELECT HB SMD

Manufacturer:

Mfr Part:
EEE-HB1H2R2R

TTI Part:
EEE-HB1H2R2R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance2.2 uF
Voltage Rating DC50 VDC
Diameter4 mm (0.157 in)
Length5.5 mm (0.217 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current16 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height5.5 mm
SeriesHB
QualificationAEC-Q200
PackagingReel
Capacitance - nF2200 nF
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.086$172.00
$0.074$296.00
$0.068$544.00
$0.067$670.00
$0.066$1,320.00
$0.064$1,920.00
Need more?

My Notes

Sign into see notes.