Reference Only

EEE-1HA220WAP

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 22UF 50V VS SMD

Manufacturer:

Mfr Part:
EEE-1HA220WAP

TTI Part:
EEE-1HA220WAP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length5.5 mm (0.217 in)
Life1000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current40 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height7.8 mm
SeriesS
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Capacitors SMD, High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.115$115.00
$0.114$228.00
$0.088$264.00
Need more?

My Notes

Sign into see notes.