Reference Only

CIMR-E7Z41600B

Variable Frequency Drives - VFDs OEE MRO 400VAC 3PH 160KW IP0

Manufacturer:

Mfr Part:
CIMR-E7Z41600B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryVariable Frequency Drives - VFDs
IP RatingIP00
Operating Supply Voltage380 VAC to 480 VAC
Product TypeMotor Drives
SubcategoryMotors & Motor Drives
Part # AliasesCIMRE7Z41600B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504404000
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?