Reference Only

MN28TNW01

Rocker Switches FLAT FRAME MOUNT MINIATURE ROCKER

Manufacturer:

Mfr Part:
MN28TNW01

TTI Part:
MN28TNW01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch Function(ON) - OFF - (ON)
Current Rating3 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleSolder Lug
ActuatorRocker
Mounting StylePanel Mount
Terminal SealEpoxy
Contact PlatingSilver
PackagingEach
Actuator StyleRocker
Flammability RatingUL94V-0
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeBracket
Product TypeRocker Switches
SeriesM
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.06$13.06
$12.92$3,230.00
$12.79$31,975.00
Need more?

My Notes

Sign into see notes.