Reference Only
71661-2050
End of Life
Board to Board & Mezzanine Connectors 1.27MM RA 50P PLUG
Datasheet
0716612050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 50 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Current Rating | 1 A | |
| Voltage Rating | 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic (TP) | |
| Series | 71661 | |
| Packaging | Tray | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | EBBI 50D | |
| Part # Aliases | 0716612050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
252In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 42 / Multiples: 42)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.29 | $138.18 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.