Reference Only

2159580328

New Product
Automotive Connectors MX DASH REC 32P

Manufacturer:

Mfr Part:
2159580328

TTI Part:
215958-0328

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions32 Position
Pitch2.5 mm, 2.75 mm, 3.5 mm
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorPurple
Series215958
PackagingEach
ApplicationPower, Wire to Wire
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows4 Row
Operating Temperature Range- 40 C to + 125 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.43$7.29
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.