Reference Only

212724-2031

Headers & Wire Housings MicroOne 3CKT Rec2.0 HSG Glow Wire

Manufacturer:

Mfr Part:
2127242031

TTI Part:
212724-2031

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions3 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Series212724
TradenameMicro-One
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases02127242031 2127242031

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.202$3,232.00
$0.178$8,544.00
$0.175$19,600.00
$0.172$35,776.00
$0.17$87,040.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.