Reference Only
1726722004
Headers & Wire Housings SUPER-SABRE HSG 04P 94V-0
Datasheet
1726722004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 4 Position | |
| Pitch | 7.5 mm (0.295 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Current Rating | 34 A | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,080In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.645 | $5.16 | |
| $0.597 | $5.97 | |
| $0.494 | $790.40 | |
| $0.489 | $1,956.00 | |
| $0.462 | $3,696.00 | |
| $0.454 | $9,080.00 | |
| $0.449 | $17,960.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings Super-Sabre 7.5mm Plug Hsg 3Ckt

Power to the Board Super-Sabre R/A Hdr Assy 4ckt FgrPrf

Power to the Board Super-Sabre 7.5mm Plug Hsg 4Ckt

Headers & Wire Housings Super-Sabre Vert Hdr 4Ckt W/BrdLck FgrPrf
My Notes
Sign into see notes.