Reference Only
7100226020
Adhesive Tapes .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Description/Function | Double Coated Tape | |
| Color | Clear | |
| Material | Polyester | |
| Adhesive Type | Acrylic | |
| Width | 12 mm | |
| Length | 50 m | |
| Length - in | 1968 in | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.06 | $241.44 | |
| $8.96 | $430.08 | |
| $8.53 | $1,023.60 | |
| $8.52 | $2,249.28 | |
| $8.37 | $4,218.48 | |
| $8.22 | $8,285.76 |
Need more?