Reference Only

MER1S4809SC

Obsolete
DC/DC Converters - Through Hole 1W 48Vin 9Vout 111mA 1kVDC Isolated SIP

Manufacturer:

Mfr Part:
MER1S4809SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal48 V
Input Voltage - Min43.2 V
Input Voltage - Max52.8 V
Output Voltage-Channel 19 V
Output Current-Channel 1111 mA
Isolation Voltage1 kV
Length19.65 mm (0.774 in)
Width7.65 mm (0.301 in)
Height10.15 mm (0.4 in)
SeriesMER1
Applicationindustrial
Input Voltage43.2 V to 52.8 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?