Reference Only

DHSF44G192ZR2B

Obsolete
Ceramic Disc Capacitors 0.0019uF 40000Volts -20% to 80%

Manufacturer:

Mfr Part:
DHSF44G192ZR2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCeramic Disc Capacitors
Capacitance1900 pF
Voltage Rating DC40 kVDC
Termination StyleScrew
DielectricZ5V
Diameter52 mm
ProductCeramic Molded Capacitors
Tolerance20 %
Minimum Operating Temperature+ 10 C
Maximum Operating Temperature+ 85 C
SeriesDHS
PackagingBulk
ApplicationGeneral Purpose
ClassClass 2
Length41 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 82 %, + 22 %
TypeHigh Voltage Ceramic Moled Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?