Reference Only

DEJF3E2103ZA3B

Obsolete
Ceramic Disc Capacitors 0.01uF 250Volts -20% to 80%

Manufacturer:

Mfr Part:
DEJF3E2103ZA3B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCeramic Disc Capacitors
Capacitance0.01 uF
Termination StyleRadial
DielectricF
Lead Spacing7.5 mm (0.295 in)
Diameter11 mm
ProductHigh Voltage Ceramic Disc Capacitors
Tolerance20 %
Voltage Rating AC250 VAC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesDEJ
PackagingBulk
ApplicationSafety
Lead Diameter0.6 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 80 %, + 30 %
TypeSafety Standard Certified Ceramic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?