Reference Only

173107-0108

D-Sub Mixed Contact Connectors PLUG 20 PIN 1 HOLE.

Manufacturer:

Mfr Part:
173107-0108

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement21W1
Number of Positions25 Position
Mounting StylePanel
Mounting AngleStraight
Termination StyleThrough Hole
Contact PlatingGold
Current Rating5 A
FilteredUnfiltered
GenderMale
Number of Rows2 Row
Pitch2.84 mm
Product TypeMixed Contact D-Sub Connectors
Series173107
Shell MaterialSteel
Shell PlatingTin over Nickel
Shell Size3
SubcategoryD-Sub Connectors
Part # AliasesFM21W1P-K120 01731070108

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.87$543.50
$10.16$2,540.00
$9.51$4,755.00
$8.72$8,720.00
Need more?