Reference Only
6GC5B-68
Toggle Switches .
Datasheet
6GC5B-68 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - (ON) | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 10 A, 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 12 VDC, 24 VDC | |
| Bushing Size | 0.465 in | |
| Actuator | Toggle | |
| Terminal Seal | Sealed | |
| Compliance | UL; CSA | |
| Series | G | |
| Actuator Length | 0.562 in | |
| Actuator Material | Brass, Polycarbonate (PC) | |
| Actuator Style | Toggle | |
| Life | 25000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | 6GC5B68 GMO-40550006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.09 | $170.90 | |
| $16.33 | $326.60 | |
| $15.90 | $795.00 | |
| $14.21 | $1,421.00 | |
| $13.31 | $2,662.00 | |
| $13.20 | $6,600.00 |
Need more?