
590-05140
Wire Labels & Markers RO514 RITE-ON
Datasheet
RO514 DatasheetAlternate Part Number
RO514Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Write-On | |
| Features | Compact to Easily Fit, Dispenseer can be Reloaded | |
| Material | Vinyl | |
| Color | White | |
| Width | 19.05 mm | |
| Unit Of Measure | Reel | |
| Maximum Temperature | + 93 C | |
| Minimum Temperature | - 46 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $18.32 | $18.32 | |
| $17.73 | $177.30 | |
| $16.51 | $412.75 | |
| $16.08 | $804.00 | |
| $15.68 | $1,568.00 | |
| $14.79 | $3,697.50 | |
| $14.59 | $7,295.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.