Reference Only
161-64311
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
161-64311 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polypropylene (PP) | |
| Inside Diameter | 20 mm | |
| Length | 100 ft | |
| Flammability Rating | UL 94 HB | |
| Product Type | Spiral Wraps | |
| Series | HWPP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306377467 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.69 | $5,316.84 | |
| $147.68 | $7,384.00 |
Need more?