Reference Only
6HM48-1
Basic / Snap Action Switches N.O. SP 4A 115VAC 28VDC BASIC SWITCH
Datasheet
6HM48-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Operating Force | 0.5 N | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 62 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,014.73 | $10,147.30 | |
| $845.61 | $21,140.25 | |
| $797.29 | $79,729.00 | |
| $773.13 | $386,565.00 | |
| $748.98 | $1,123,470.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.