Reference Only

M85049/58-12N

Circular MIL Spec Strain Reliefs & Adapters POTTING BOOT RING SH SZ REF 12/13

Manufacturer:

Mfr Part:
M85049/58-12N

TTI Part:
M85049/58-12N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductPotting Boot Rings
MIL TypeMIL-DTL-38999 I, II
Shell Size12, 13
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$181.50$181.50
$157.40$314.80
$151.98$607.92
$113.12$1,131.20
$78.20$1,564.00
Need more?

My Notes

Sign into see notes.