Reference Only
M85049/43-20W
Circular MIL Spec Strain Reliefs & Adapters STRAIN RLF
Datasheet
M85049/43-20W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Strain Reliefs | |
| Shell Style | 45 Deg | |
| Shell Size | 20 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Non-Self Locking | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $142.48 | $142.48 | |
| $141.07 | $282.14 | |
| $135.60 | $542.40 | |
| $104.16 | $1,041.60 | |
| $101.77 | $2,035.40 |
Need more?
My Notes
Sign into see notes.