Reference Only

M85049/105-23

Circular MIL Spec Backshells SHIELD SOCK BKSHELL 90DEG SELF LOCKING

Manufacturer:

Mfr Part:
M85049/105-23

TTI Part:
M85049/105-23

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$336.11$336.11
$332.78$665.56
$329.49$1,317.96
$264.29$2,642.90
$229.37$4,587.40
Need more?

My Notes

Sign into see notes.