Reference Only

809B060-4H

Heat Shrink Cable Boots & End Caps COMMERCIAL

Manufacturer:

Mfr Part:
809B060-4H

TTI Part:
809B060-4H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 45 Deg
MaterialLow Smoke Zero Halogen (LSZH)
ColorBlack
Length55.12 mm (2.17 in)
Inside Diameter30 mm (1.181 in)
Recovered Diameter13.97 mm (0.55 in)
Number of Outlets1 in, 1 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$442.54$442.54
$418.11$836.22
$408.02$1,632.08
$374.60$2,622.20
$338.18$3,381.80
$292.03$5,840.60
Need more?

My Notes

Sign into see notes.