Reference Only
500-008M2R2AL
D-Sub Tools & Hardware METAL CVR 1.2mm PNL SKT HD ATTACH OMIT
Datasheet
500-008M2R2AL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Tools & Hardware | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $577.16 | $577.16 | |
| $571.44 | $1,142.88 | |
| $565.78 | $2,263.12 | |
| $542.52 | $5,425.20 | |
| $376.41 | $7,528.20 | |
| $372.69 | $18,261.81 |
Need more?
My Notes
Sign into see notes.