Reference Only

440DS031NF1003-3

Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR DC STRAIGHT

Manufacturer:

Mfr Part:
440DS031NF1003-3

TTI Part:
440DS031NF1003-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-26482 II
Shell Size10
Series440-031
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$232.32$232.32
$193.60$1,936.00
$169.40$4,235.00
$167.72$8,386.00
$166.06$16,606.00
Need more?

My Notes

Sign into see notes.