Reference Only
130779-0012 MS
D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium,1, 9
Datasheet
130779-0012 MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Number of Positions | 9 Position | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Wire | |
| Shell Size | 1 (E) | |
| Series | KPT | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,994 Can be Built
Build Time: 17 Days
1,994 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.41 | $15.41 | |
| $15.25 | $76.25 | |
| $15.03 | $150.30 | |
| $14.44 | $361.00 | |
| $13.51 | $675.50 | |
| $12.14 | $1,214.00 |
Need more?
My Notes
Sign into see notes.