Reference Only
TAP337K006CCS
Tantalum Capacitors - Solid Leaded 6.3V 330uF 10% ESR=7 00 mOhm
Datasheet
TAP337K006CCS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 330 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 5 mm (0.197 in) | |
| Length | 17 mm (0.669 in) | |
| Diameter | 10 mm | |
| Tolerance | 10 % | |
| ESR | 700 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Dipped | |
| Series | TAP | |
| Packaging | Bulk | |
| Dissipation Factor DF | 10 | |
| Lead Diameter | 0.5 mm | |
| Leakage Current | 16.6 uA | |
| Package / Case | Case P | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Dipped | |
| Subcategory | Capacitors | |
| Width | 4.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | El Salvador |
| ECCN | EAR99 |
| HTS | 8532210040 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.24 | $16.20 | |
| $2.26 | $22.60 | |
| $1.87 | $93.50 | |
| $1.83 | $183.00 | |
| $1.81 | $362.00 | |
| $1.69 | $845.00 | |
| $1.50 | $3,750.00 |
Need more?
My Notes
Sign into see notes.