Reference Only
600S430FP250XT
Silicon RF Capacitors / Thin Film 250V 43pF 0603 NP0 Tol 1%.
Datasheet
600S430FP250XT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 43 pF | |
| Voltage Rating | 250 V | |
| Package / Case | 0603 (1608 metric) | |
| Tolerance | 1 % | |
| Series | 600S | |
| Temperature Coefficient | 0 PPM / C, 30 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Height | 0.89 mm | |
| Length | 1.6 mm | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Product | RF/Microwave Multilayer Capacitors (MLC) | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Type | Ultra Low ESR, High Q, NP0 RF and Microwave Capacitor | |
| Voltage Rating DC | 250 VDC | |
| Width | 0.81 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $585.00 | |
| $1.10 | $1,100.00 | |
| $1.01 | $10,100.00 |
Need more?