100A0R3BCA150XC100 KYOCERA AVX

100A0R3BCA150XC100

Silicon RF Capacitors / Thin Film .

Manufacturer:

Mfr Part:
100A0R3BCA150XC100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance0.3 pF
Voltage Rating150 V
Package / Case0505 (1414 metric)
Tolerance0.1 pF
Series100A
Temperature Coefficient90 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingWaffle
Case Code - in0505
Case Code - mm1414
Height1.45 mm
Length1.4 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Multilayer Capacitors (MLC)
SubcategoryCapacitors
Temperature Coefficient / CodeP90
Termination StyleSMD/SMT
TradenamePorcelain Superchip
TypeHigh Q, Low ESR/ESL Porcelain Superchip Capacitor
Voltage Rating DC150 VDC
Width1.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.27$627.00
$5.78$5,780.00
$5.37$10,740.00
Need more?