Reference Only
MS90555C44412S
Circular MIL Spec Connector
Datasheet
MS90555C44412S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 8 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 44-12 | |
| Product | Receptacles | |
| Shell Size | 44 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-22992 | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Current Rating | 100 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 22992 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Subcategory | Circular Connectors | |
| Tradename | 22992 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?