Reference Only
MS3420-20A
Circular MIL Spec Tools, Hardware & Accessories Sleeve Shell Sz 32 MIL-C-22992
Datasheet
10-035910-321 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Bushing | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.24 | $9.24 | |
| $9.15 | $45.75 | |
| $7.96 | $199.00 | |
| $7.88 | $394.00 | |
| $6.95 | $660.25 | |
| $6.34 | $1,585.00 | |
| $6.28 | $2,386.40 |
Need more?
My Notes
Sign into see notes.