Reference Only
10-407552-055
Circular MIL Spec Contacts PIN 22M P C TAIL
Datasheet
10-407552-055 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-38999 I | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | Contacts | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
97,891In Stock
293,394 expected on from 27-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.01 | $5.01 | |
| $4.19 | $41.90 | |
| $3.93 | $98.25 | |
| $3.71 | $185.50 | |
| $3.53 | $353.00 | |
| $2.63 | $657.50 | |
| $2.57 | $1,285.00 |
Need more?
My Notes
Sign into see notes.