Reference Only

112706

RF Connectors / Coaxial Connectors BNC DUAL STK PCB RCP METAL 50

Manufacturer:

Mfr Part:
112706

TTI Part:
112706

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductMulti-Port Connectors
RF SeriesBNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleSolder Pin
OrientationRight Angle
PolarityStandard
Mounting StyleBulkhead - Rear Mount
PackagingEach
Body FinishNickel
Body MaterialZinc
Body StyleRight Angle
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismBayonet
IsolationNon-Isolated
Mating Cycles500
Product TypeRF Connectors / Coaxial Connectors
SeriesBNC
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.99$1,099.00
$9.44$4,720.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.