Reference Only

VG96940-06B019A

Circular MIL Spec Tools, Hardware & Accessories .

Manufacturer:

Mfr Part:
VG96940-06B019A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-5015, MIL-DTL-83723 I, II, III
ProductGaskets
SeriesVG96940
For Use WithBack Panel Mounting
PlatingSilver
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors
Part # AliasesVG9694006B019A

Export and Environmental Classification

AttributeDescription
HTS3926909700
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.27$981.75
$38.00$1,900.00
$36.74$3,674.00
$34.71$8,677.50
Need more?