Reference Only

RT0W01419PKNH03-K

Standard Circular Connector Square Flange Recept silicone seal IP69k.

Manufacturer:

Mfr Part:
RT0W01419PKNH03-K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnector Kits
Number of Positions19 Position
Contact GenderPin (Male)
Shell Size14
Mounting StylePanel
Shell MaterialZinc Alloy
Accessory TypeSquare Flange Receptacle Kit
Diameter22.2 mm
IP RatingIP67, IP69k
SeriesRSSM
PackagingBulk
Contact MaterialBrass
Current Rating7.5 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialZinc Alloy
Insert Arrangement14-19
Length32 mm
Mating StyleThreaded
Mounting AngleStraight
Mounting TypeScrew
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleSquare Flange
SubcategoryCircular Connectors
Voltage Rating250 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?