Reference Only

68705-122HLF

Headers & Wire Housings

Manufacturer:

Mfr Part:
68705-122HLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeUnshrouded
Number of Positions22 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length5.08 mm (0.2 in)
Termination Post Length2.41 mm (0.095 in)
Series68705
TradenameBergStik
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Contact MaterialPhosphor Bronze
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?