Reference Only
AMELH5020S-R16MT
Power Inductors - SMD Inductor 0.16 uH 5.5 x 5.3 x 2.1 mm
Datasheet
AMELH5020S-R16MT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Type | Flat Wire/Hot Pressed | |
| Shielding | Shielded | |
| Inductance | 160 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 26 A | |
| Maximum DC Resistance | 2.1 mOhms | |
| Saturation Current | 37 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 165 MHz | |
| Termination | Standard | |
| Length | 5.5 mm | |
| Width | 5.3 mm | |
| Height | 1.9 mm | |
| Series | AMELH5020S | |
| Packaging | Reel | |
| Application | Consumer and Industrial Electronics | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $2,700.00 | |
| $0.89 | $8,010.00 |
Need more?
My Notes
Sign into see notes.