TC164-JR-07150RL

TC164-JR-07150RL YAGEO
Reference Only
Resistor Networks & Arrays 150 5% CONCAV SQUARE 4X0603
Availability

Standard: 20,000 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

20,000 In Stock
Additional Stock Lead Time: 21 Wks

Quantity
Price
Ext. Price

$0.0095
$47.50
$0.00931
$93.10
Please adjust quantity to Min / Mult value
Min: 5,000 / Mult: 5,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerYAGEO
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesTC
ProductArrays
Termination StyleSMD/SMT
Resistor Values150 Ohms
Tolerance5 %
Circuit TypeIsolated
Number of Resistors4
Number of Pins8
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / Case1206 (3216 metric)
Length3.2 mm
Width1.6 mm
Height0.6 mm
Power Total Package62.5 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeArray Chip Resistors
Voltage Rating50 V

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210010
  • TARIC8533210000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number7(c)-1
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.