W23-X1A1G-3 TE Connectivity / P&B
Reference Only
Circuit Breakers CIRCUIT BREAKERS
Availability

Standard: 155 In Stock

Product Details

Datasheet

W23-X1A1G-3

RoHS/Lead

RoHS Per Exemption

Available Packaging

Standard

ECAD Model

155 In Stock
Additional Stock Lead Time: 17 Wks

Quantity
Price
Ext. Price

$36.76
$36.76
$36.02
$72.04
$35.31
$176.55
$34.62
$346.20
$33.94
$848.50
$33.27
$1,663.50
$32.62
$3,262.00
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTE Connectivity
Product CategoryCircuit Breakers
SeriesW23
TypeSupplementary Protector
Current Rating3 A
Voltage Rating AC240 VAC
Voltage Rating DC50 VDC
Number of Poles1 Pole
Actuator TypePushbutton
IlluminatedNon-Illuminated
PackagingTray
Mounting StylePanel Mount
Product TypeThermal Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleScrew
Part # AliasesW23-X1A1G-3

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536200020
  • TARIC8536201090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Product Catalogs

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.